NXP BLF6G15L-250PBRN1 technical specifications.
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 1.51GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Frequency | 1.511GHz |
| Min Frequency | 1.476GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 3 |
| Output Power | 60W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15L-250PBRN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.