NXP BLF6G15L-40BRN,112 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.51GHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 1.511GHz |
| Min Frequency | 1.476GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 1.45 GHz to 1.55 GHz |
| Output Power | 2.5W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15L-40BRN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.