NXP BLF6G15L-40RN,118 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.55GHz |
| Gain | 21.5dB |
| Gate to Source Voltage (Vgs) | 1.9V |
| Max Frequency | 1.511GHz |
| Min Frequency | 1.476GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 2.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15L-40RN,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
