NXP BLF6G15L-500H,112 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| DS Breakdown Voltage-Min | 100V |
| Frequency | 1.49GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 65W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15L-500H,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.