
The BLF6G15LS-40RN,118 is a surface mount N-channel FET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of 65V. The device operates at a frequency range of 1.476GHz to 1.511GHz and has an output power of 2.5W. It is RoHS compliant and available in a package quantity of 100 on tape and reel.
NXP BLF6G15LS-40RN,118 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.55GHz |
| Gain | 21.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 1.511GHz |
| Min Frequency | 1.476GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G15LS-40RN,118 to view detailed technical specifications.
No datasheet is available for this part.
