
This N-Channel MOSFET has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It can handle a continuous drain current of 25A and a maximum output power of 50W. The device is packaged in a blister package with 20 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BLF6G20-180PN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 50W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 50W |
| Package Quantity | 20 |
| Packaging | Blister |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G20-180PN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.