
The BLF6G22L-40P,118 is an N-Channel FET with a maximum operating temperature of 150°C and a drain to source breakdown voltage of 65V. It has a continuous drain current of 16A and an output power of 13.5W. The device is packaged in a TO-220 package and is RoHS compliant. It operates at a frequency of 2.17GHz and has a gain of 19dB. The gate to source voltage is 13V and the test voltage is 28V.
NXP BLF6G22L-40P,118 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 13.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22L-40P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
