NXP BLF6G22LS-180RN,11 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.2GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G22LS-180RN,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
