
The BLF6G27-10,118 is a 65V N-CHANNEL MOSFET with a continuous drain current of 3.5A. It operates at a maximum frequency of 2.7GHz and can withstand a maximum operating temperature of 150°C. The device is packaged in tape and reel quantities of 100. It is RoHS compliant and suitable for use in high-power applications.
NXP BLF6G27-10,118 technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 2W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G27-10,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
