
The BLF6G27S-45,118 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 65V and a current rating of 20A. The device is RoHS compliant and available in a tape and reel packaging with a package quantity of 100. It is suitable for high-frequency applications with a frequency of up to 2.7GHz and an output power of 7W.
NXP BLF6G27S-45,118 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 7W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G27S-45,118 to view detailed technical specifications.
No datasheet is available for this part.