NXP BLF6G38-10G technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 1.256R |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G38-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
