NXP BLF7G20LS-140P,112 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 125W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 125W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G20LS-140P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.