
The BLF7G20LS-250P,118 is a surface mount N-CHANNEL MOSFET with a voltage rating of 65V and a continuous drain current of 65A. It operates at frequencies up to 1.88GHz and has a maximum output power of 70W. The device is RoHS compliant and is packaged in tape and reel quantities of 100. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP BLF7G20LS-250P,118 technical specifications.
| Continuous Drain Current (ID) | 65A |
| Current Rating | 37.54A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 70W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 70W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G20LS-250P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.