NXP BLF7G21LS-160P,112 technical specifications.
| Continuous Drain Current (ID) | 32.5A |
| Current Rating | 32.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 45W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G21LS-160P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.