NXP BLF7G22LS-250PB technical specifications.
| Package Family Name | LDMOST |
| Package/Case | LDMOST |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 32.39(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 5.36(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Triple |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 3 |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 2110MHz |
| Maximum Frequency | 2170MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Carrier W-CDMA |
| Typical Power Gain | 17(Max)dB |
| Output Power | 70(Typ)W |
| Cage Code | H1R01 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP BLF7G22LS-250PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.