NXP BLF7G27LS-150P,118 technical specifications.
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 30W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 45W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G27LS-150P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.