
The BLF884PS112 is a high-frequency N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 19A and a drain to source breakdown voltage of 104V. The device is packaged in a surface mount package and is lead free. It is suitable for high-power applications and has a maximum output power of 150W.
NXP BLF884PS112 technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 104V |
| Drain to Source Voltage (Vdss) | 104V |
| Frequency | 860MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 150W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF884PS112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
