NXP BLF8G10L-160V,112 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 19.7dB |
| Gate to Source Voltage (Vgs) | 13V |
| Output Power | 160W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G10L-160V,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.