NXP BLF8G10LS-270,112 technical specifications.
| DS Breakdown Voltage-Min | 65V |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Frequency | 960MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 67W |
| Packaging | Blister |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G10LS-270,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.