NXP BLF8G10LS-270GVJ technical specifications.
| Max Frequency | 960MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G10LS-270GVJ to view detailed technical specifications.
No datasheet is available for this part.