The BLF8G19LS-170BV,11 bipolar transistor is a high-power device with a voltage rating of 65V and an output power of 60W. It operates at a frequency of 1.99GHz and has a current rating of 4.5uA. The transistor is packaged in a tape and reel format, with 100 units per package. It is compliant with RoHS regulations and can withstand a test voltage of 32V.
NXP BLF8G19LS-170BV,11 technical specifications.
| Current Rating | 4.5uA |
| Frequency | 1.99GHz |
| Gain | 18dB |
| Output Power | 60W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G19LS-170BV,11 to view detailed technical specifications.
No datasheet is available for this part.