NXP BLF8G19LS-170BVU technical specifications.
| Current Rating | 4.5uA |
| Frequency | 1.99GHz |
| Gain | 18dB |
| Output Power | 60W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G19LS-170BVU to view detailed technical specifications.
No datasheet is available for this part.