The BLF8G20LS-220U is a bipolar transistor with a voltage rating of 65V and an output power of 55W. It operates at a frequency of 1.8GHz and has a current rating of 4.2uA. The transistor is packaged in a tray with 20 units per package. It is compliant with RoHS regulations and can withstand a test voltage of 28V.
NXP BLF8G20LS-220U technical specifications.
| Current Rating | 4.2uA |
| Frequency | 1.8GHz |
| Gain | 18.5dB |
| Output Power | 55W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G20LS-220U to view detailed technical specifications.
No datasheet is available for this part.