NXP BLF8G20LS-400PVQ technical specifications.
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 1805 MHz to 1995 MHz |
| Output Power | 95W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G20LS-400PVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
