NXP BLF8G22LS-270GVJ technical specifications.
| Frequency | 2.17GHz |
| Gain | 17.7dB |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 270W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G22LS-270GVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.