NXP BLF8G22LS-270J technical specifications.
| Current Rating | 4.2uA |
| Frequency | 2.17GHz |
| Gain | 17.7dB |
| Output Power | 80W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G22LS-270J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
