NXP BLF8G27LS-100GVJ technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Operating Frequency | 2500 MHz to 2700 MHz |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-100GVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
