NXP BLF8G27LS-100PJ technical specifications.
| Current Rating | 1.4uA |
| Frequency | 2.7GHz |
| Gain | 18dB |
| Output Power | 25W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-100PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
