NXP BLF8G27LS-100V,112 technical specifications.
| DS Breakdown Voltage-Min | 65V |
| Gain | 17dB |
| Lead Free | Lead Free |
| Output Power | 25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-100V,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
