NXP BLF8G27LS-140V,112 technical specifications.
| Current Rating | 4.2uA |
| Frequency | 2.7GHz |
| Gain | 17.4dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 45W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-140V,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.