NXP BLL1214-35/45W technical specifications.
| Package/Case | SOT |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL1214-35/45W to view detailed technical specifications.
No datasheet is available for this part.