NXP BLL6G1214L-250,112 technical specifications.
| Continuous Drain Current (ID) | 59A |
| Drain to Source Breakdown Voltage | 91.5V |
| Drain to Source Voltage (Vdss) | 91.5V |
| Frequency | 1.4GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 1.4GHz |
| Min Frequency | 1.2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6G1214L-250,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
