NXP BLL6H0514-25 technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H0514-25 to view detailed technical specifications.
No datasheet is available for this part.