NXP BLL6H0514-25112 technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| DS Breakdown Voltage-Min | 50V |
| Frequency | 1.2GHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Output Power | 25W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H0514-25112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
