The NXP BLL6H0514LS-130,11 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 100V and a maximum drain to source resistance of 200mR. The device operates at a maximum frequency of 1.4GHz and has a maximum output power of 130W. It is RoHS compliant and available in a rail/tube packaging with 60 devices per package.
NXP BLL6H0514LS-130,11 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.4GHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.4GHz |
| Min Frequency | 960MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 130W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 130W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H0514LS-130,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.