NXP BLL6H0514LS-130,112 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 18A |
| DS Breakdown Voltage-Min | 100V |
| Fall Time | 6ns |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 130W |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H0514LS-130,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.