
NXP BLL6H1214L-250 RF FET Transistor, 100 V, 42 A, 250 W, 960 MHz, 1.2 GHz, SOT-502A
NXP BLL6H1214L-250 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H1214L-250 to view detailed technical specifications.
No datasheet is available for this part.
