
NXP BLL6H1214LS-500,11 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.4GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 500W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP BLL6H1214LS-500,11 to view detailed technical specifications.
No datasheet is available for this part.