Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NXP

BLM6G10-30G,118

Datasheet
Trans RF MOSFET 65V 9A 16-Pin(15+Tab) HSOP T/R
NXP

BLM6G10-30G,118

Trans RF MOSFET 65V 9A 16-Pin(15+Tab) HSOP T/R

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

Frequency960MHz
PackageSOT-822-1
Current9A
MountingSurface Mount
Quick Jump:

Technical Specifications

NXP BLM6G10-30G,118 technical specifications.

General

Package/Case
SOT-822-1
Contact Plating
Tin
Continuous Drain Current (ID)
9A
Drain to Source Breakdown Voltage
65V
Drain to Source Voltage (Vdss)
65V
Frequency
960MHz
Gain
29dB
Gate to Source Voltage (Vgs)
13V
Lead Free
Lead Free
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Mount
Surface Mount
Operating Supply Voltage
28V
Output Power
2W
Package Quantity
100
Packaging
Tape and Reel
Polarity
N-CHANNEL
RoHS Compliant
Yes
Supply Current
9A

Compliance

RoHS
Compliant

Datasheet

NXP BLM6G10-30G,118 Datasheet

Download the complete datasheet for NXP BLM6G10-30G,118 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com