NXP BLM6G22-30G,135 technical specifications.
| Package/Case | SOT-822-1 |
| Continuous Drain Current (ID) | 9A |
| Frequency | 2.17GHz |
| Gain | 30dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLM6G22-30G,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.