NXP BLM7G22S-60PBY technical specifications.
| Package/Case | SOT-1212-1 |
| Continuous Drain Current (ID) | 75mA |
| Drain to Source Resistance | 2.35R |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.4GHz |
| Gain | 31.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 2.2GHz |
| Min Frequency | 2.1GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 2140 MHz |
| Output Power | 1.6W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLM7G22S-60PBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
