NXP BLP05M7200Y technical specifications.
| Current Rating | 2.8uA |
| Frequency | 450MHz |
| Gain | 21dB |
| Output Power | 200W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP05M7200Y to view detailed technical specifications.
No datasheet is available for this part.