The BLP25M705Z is a MOSFET with a voltage rating of 28V and a current rating of 1.4uA. It is packaged in the HVSON package and is available in quantities of 500. The device is RoHS compliant and has a test voltage of 28V. The BLP25M705Z operates at a frequency of 10MHz and has a gain of 15.8dB, with an output power of 5W.
NXP BLP25M705Z technical specifications.
| Package/Case | HVSON |
| Current Rating | 1.4uA |
| Frequency | 10MHz |
| Gain | 15.8dB |
| Output Power | 5W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP25M705Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.