NXP BLP7G07S-140P,118 technical specifications.
| Package/Case | SOT-1223-1 |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 700MHz |
| Gain | 20.6dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 35W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP7G07S-140P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.