NXP BLP7G07S-140PY technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 769MHz |
| Gain | 20.9dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 700 MHz to 1000 MHz |
| Output Power | 35W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP7G07S-140PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.