NXP BLP7G22-05Z technical specifications.
| Continuous Drain Current (ID) | 55mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 65V |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Operating Frequency | 700 MHz to 2700 MHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP7G22-05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
