NXP BLS2731-10,114 technical specifications.
| Collector Emitter Breakdown Voltage | 75V |
| Gain | 10dB |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 145W |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Transition Frequency | 3.1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS2731-10,114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.