NXP BLS2731-110,114 technical specifications.
| Package/Case | SOT-423 |
| Collector Emitter Breakdown Voltage | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 7dB |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 500W |
| RoHS Compliant | No |
| Transition Frequency | 3.1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS2731-110,114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.