
NXP BLS2731-50,114 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 75V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 80W |
| RoHS Compliant | No |
| Transition Frequency | 3.1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS2731-50,114 to view detailed technical specifications.
No datasheet is available for this part.
