NXP BLS3135-50,114 technical specifications.
| Collector Emitter Breakdown Voltage | 75V |
| Gain | 8dB |
| Max Collector Current | 6A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Transition Frequency | 3.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS3135-50,114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.